SKS Hirschmann 973 599-100 Transition Plug MTS 4 Male/Female 6A Black

Image Representative of Range

SKS Hirschmann 973 599-100 Transition Plug MTS 4 Male/Female 6A Black

Order Code:

50-1230

Brand: SKS Hirschmann MPN: 973 599-100
Qty Unit Price (Ex VAT)
2+ £2.71
10+ £2.54
50+ £2.46
100+ £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
287 in stock, despatched in 4 working days

Black injection-moulded transition plug from SKS Hirschmann which enables you to connect a 4mm diameter plug to a 2mm diameter socket.


  • 4mm pin and 2mm socket
  • Nominal voltage 30V AC/60V DC
  • Nominal current 6A
  • Contact resistance 6mΩ
  • Manufacturer's part 973 599-100
Connector Type 2mm Socket to 4mm Plug
Plug / Socket Socket, Plug
Mounting Direction Straight
Insulated Yes
Colour Black
Contact resistance 6mO
Mounting Type Plug-in
Termination Plug-in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot