WAGO 282-698/281-429 DIN Rail Mount Standard Automotive Fuseholder 12V Circuit 1

MPN
282-698/281-429
Brand
WAGO
EAN-13
4050821234579
Order Code
50-1149
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £9.73
50+ £9.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 19/07/2026

A DIN rail mounting standard automotive fuseholder from WAGO with LED blown-fuse indication.


  • Takes standard automotive blade fuses
  • 12V LED operating voltage
  • Type 1 LED circuit for DC voltage polarity
  • Rated voltage 400V
  • Nominal current 25A
  • Cable cross-section 0.2 to 6mm²
  • Cage clamp connection
  • Dimensions 85 x 33.5 x 8mm (L x H x W)
  • DIN 35 rail mounting
  • WAGO type 282-698/281-429
Type Automotive fuseholder
Pitch 8mm
No. of Ways 2
No. of Levels 1
Termination Cage clamp
Width 8mm
Wire Gauge (mm²) 6mm²
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Current Rating 25A
Fine-stranded conductor max. AWG 10 AWG
Fine-stranded conductor max. mm² 6mm²
Fine-stranded conductor min. AWG 10 AWG
Fine-stranded conductor min. mm² 0.2mm²
Flammability class according to UL94 V0
Height 85mm
Height inch 3.346inches
Product Main Function Fuse terminal block
Rated current 25 A
Single-stranded conductor max. AWG 10 AWG
Single-stranded conductor max. mm² 6mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2mm²
Stripping length of 1 mm 12mm
Stripping length up to 1 mm 13mm
Total number of pins 2
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 400V
Weight 17.636g
Width inch 0.315inches
Width mm 8mm
Wire Gauge (AWG) 24 to 10AWG
Wiring Type Front-entry wiring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot