Zip Switch A12131121000 Rocker Switch SPST On-Off 250V AC 10A

MPN
A12131121000
Brand
Zip Switch
EAN-13
2050000221521
Order Code
50-1033
Country of Origin
Italy
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.530
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 737 in stock

'Snap-in' panel-mount switch. This compact switch complies with EN61058.1 (VDE 630 part 1).


  • Printed with 0 / I
Mounting Type Panel mount
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) 10A
Actuator Marking 0/1
Illumination Type None
Illumination Colour None
Type Rocker switch

To use this facility please Sign In.

Sign In

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 50-1033

Q. Can you advise what is the cut out domension required for fitting of this switch? Thanks

A. Hi Paul, thank you for your question. These require a 13mm x 19mm panel cut out, please see the datasheet.

Reviews

Be the first to submit a review

Trustpilot