Zip Switch Rocker Switches, SPST 250V AC

Zip Switch Brand: Zip Switch

These compact 'snap-in' panel mount rocker switches comply with EN61058.1 (VDE 630 part 1).

  • Nickel-plated lever
  • 3A; 250V AC
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switch Function Actuator Marking Mounting Type Current Rating (Amps) Illumination Type Illumination Colour Type
Zip Switch A125B11000000 Rocker Switch SPDT On-Off-On 250V AC 10A
Zip Switch A125B11000000 Rocker Switch SPDT On-Off-On 250V AC 10A
Standard range
Order code: 50-1032
MPN: A125B11000000

Despatched within 4 working days - 445 in stock
5+ £0.880
Price per unit Ex VAT
SPDT On-Off-On None Panel mount 10A None None Rocker switch
Zip Switch A12131121000 Rocker Switch SPST On-Off 250V AC 10A
Zip Switch A12131121000 Rocker Switch SPST On-Off 250V AC 10A
Standard range
Order code: 50-1033
MPN: A12131121000

Order in multiples of 5


Out of stockContact us for availability
10+ £0.530
Price per unit Ex VAT
SPST On-Off 0/1 Panel mount 10A None None Rocker switch
Order codeSwitch positionLegendHousing colourRocker colour

50-1028

SPST on-offNoneBlackBlack

50-1031

SPDT on-onNoneBlackBlack

50-1032

SPDT on-off-onNoneBlackBlack

50-1033

SPST on-offO/IBlackBlack


Trustpilot