EBE Group 3100204 TDS-16A, 4/39 N Pull Type Solenoid 12VDC 9.5W M3

MPN
3100204
Brand
EBE Group
EAN-13
2050000150043
Order Code
50-0911
Country of Origin
Japan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

A 12V DC 9.5W solenoid that has an M3 fixing and is connected via solder tags. The solenoid has 14mm of lift and the start force and end force values are 4N and 39N.


  • Open design with enclosed yoke and anchoring cone, draw magnet
  • Limit temperature 120°C
  • Dimensions L x W x H 15 x 10 x 8mm
Coil Voltage 12V DC
Stroke 14mm
Solenoid Action Pull
Height 36mm
Length 66mm
Nominal Power 9.5W
Start / End Force 4/39N
Width 40mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot