EBE Group 3103096 TDS-06A, 0.3/8 N Pull Type Solenoid 24VDC 2.1W M3

Image Representative of Range

EBE Group 3103096 TDS-06A, 0.3/8 N Pull Type Solenoid 24VDC 2.1W M3

Order Code:

50-0908

Brand: EBE Group MPN: 3103391 EAN-13: 2050000150005
Qty Unit Price (Ex VAT)
1+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

A 24V DC 1.0W solenoid that has an M3 fixing and is connected via solder tags. The solenoid has 6mm of lift and the start force and end force values are 0.3N and 8N.


  • Open design with enclosed yoke and anchoring cone, draw magnet
  • Limit temperature 120°C
  • Dimensions L x W x H 15 x 10 x 8mm
Coil Voltage 12V
Stroke 6mm
Solenoid Action Pull
Height 16mm
Length 26mm
Nominal Power 2.1W
Start / End Force 0.3/8N
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot