Nichia NSPB500AS Sel. wV/W0AS 5mm Blue LED 15° 11000mcd

MPN
NSPB500AS Sel. wV/W
Brand
Nichia
EAN-13
2050000467233
Order Code
50-0711
Country of Origin
Japan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.364
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 959 in stock

The tremendous luminous intensity of these Super Bright LEDs from Nichia's top-quality NSPB Series opens new applications for analysis equipment in chemistry, medicine and photographic technology.


LED Colour Blue
Dominant Wavelength 470nm
Forward Current 20mA
Lens Type Water clear
Luminous Intensity 11000mcd
Forward Voltage 3.2V
Viewing Angle 15°
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot