WAGO 862-1505 Chassis Mount Terminal Block M3 PE-N-L1-L2-L3 Black

MPN
862-1505
Brand
WAGO
EAN-13
4044918509503
Order Code
50-0023
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
200+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 22/05/2026

The WAGO 5-Pin Equipment Connection Terminal Block Cross-Section 0.5-4mm² 32A Black is suitable for mounting via M3 screw and nut, or self-tapping screw 2.9mm Ø from top L1-N with 2 x pin 2-pole.


  • Cross-section: 0.5-4mm²
  • Four conductors per pin for single-core and flexible cables of 0.5-4 mm²
  • Test jack 2mm Ø
  • Weight 34.73g
Type Terminal Block
Number of Circuits 5
Wire Gauge 12 AWG
Mounting Type Cable
Body Style Terminal block
Category Field-Wiring Terminal Blocks;Lighting Connection
Colour black
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Current Rating 32A
Depth 35mm
Depth inch 1.378inches
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.5mm²
Flammability class according to UL94 V0
Height 27.5mm
Height inch 1.083inches
Mounting Screw
Multi-stranded conductor max. AWG 12 AWG
Multi-stranded conductor max. mm² 4mm²
Multi-stranded conductor min. AWG 20 AWG
Multi-stranded conductor min. mm² 0.5mm²
Number of Ways 5
Product Main Function Chassis-mount terminal strip
Rated current 32 A
Series 862
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 11mm
Termination Screw
Total number of potentials 5
Total number of terminal points 20
Type of operation Push-button
Unit Weight KGM
Weight 34.094g
Width 60mm
Width inch 2.362inches
Wiring Type Side-entry wiring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot