Bernstein 4-524 Electrician´s Screwdriver EUROline-Power 150 x 5.5mm

Order Code:

49-9340

Brand: Bernstein MPN: 4-524 EAN-13: 4250838504591
  • Country of Origin: Germany
  • View All

Discontinued


This 150 x 5.5mm Bernstein EUROline-Power electrician's screwdriver has a chrome vanadium slotted blade and ergonomically designed yellow and black plastic handle for ease of use.


  • Blade length 150mm
  • Blade width 5.5mm
  • Blade diameter 1mm
  • Overall length 257mm
  • Matt chrome-plated blade with black tip
  • Impact resistant handle with slip-off protection
  • Practical hanging hole
  • Manufacturer's part 4-524
Length 150mm
ESD Safe No
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved No
Blade Length 150mm
Height Safe No
Non Sparking No
Overall Length 257mm

Trustpilot