Bernstein 6-616 Socket Wrench 3.5mm With Dissipative Handle

Order Code:

49-9283

Brand: Bernstein MPN: 6-616 EAN-13: 4250838507516
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Hexagonal 3.5mm socket wrench from Bernstein with an ergonomically designed dissipative handle made from conductive black plastic and a swivel top which enables precision working with minimum effort.


  • Spanner opening 3.5mm
  • Chrome-plated hardened chrome vanadium blades with black tip
  • Impact resistant handle
  • Electrostatic discharge according to DIN EN 100015/1
  • Blade length 70mm
  • Overall length 160mm
  • Manufacturer's part 6-616
Blade Length 70mm
Length 160mm
Nut Size 3.5mm
Spanner opening 3.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot