Bernstein Ltd. 6-991 L TORX-Screwdriver EUROline-Power T 30 With Bore-Hole

Order Code:

49-8873

Brand: Bernstein MPN: 6-991 L EAN-13: 4250838508872
  • Country of Origin: Germany
  • View All

Discontinued


EUROline-Power TORX T 30 screwdriver from Bernstein with an ergonomically designed yellow and black plastic handle with anti-slip protection and a hole for hanging. This screwdriver also has a bore hole in the tip.


  • Matt chrome-plated hardened chrome vanadium blades with black tip
  • Suitable for tightening and untightening TORX head screws
  • Blade length 115mm
  • Suitable for thread size M6-7
  • Overall length 229mm
  • Manufacturer's part 6-982L
Blade Length 115mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 229mm
Tip Type Tamperproof Torx
Tip Size TX30
VDE/1000V Approved No

Trustpilot