Bernstein 6-984 L TORX-Screwdriver EUROline-Power T 9 With Bore-Hole

Order Code:

49-8867

Brand: Bernstein MPN: 6-984 L EAN-13: 4250838508810
  • Country of Origin: Germany
  • View All

Discontinued


EUROline-Power TORX T 9 screwdriver from Bernstein with an ergonomically designed yellow and black plastic handle with anti-slip protection and a hole for hanging. This screwdriver also has a bore hole in the tip.


  • Matt chrome-plated hardened chrome vanadium blades with black tip
  • Suitable for tightening and untightening TORX head screws
  • Blade length 75mm
  • Suitable for thread size M3
  • Overall length 175mm
  • Manufacturer's part 6-984L
ESD Safe No
Tip Type Tamperproof Torx
Tip Size TX9
VDE/1000V Approved No
Blade Length 75mm
Height Safe No
Non Sparking No
Overall Length 175mm

Trustpilot