Bernstein 6-979 TORX-Screwdriver EUROline-Power T 5

MPN
6-979
Brand
Bernstein
EAN-13
4250838508773
Order Code
49-8863
Country of Origin
Germany

Discontinued


EUROline-Power TORX T 5 screwdriver from Bernstein with an ergonomically designed yellow and black plastic handle with anti-slip protection and a hole for hanging.


  • Matt chrome-plated hardened chrome vanadium blades with black tip
  • Suitable for tightening and untightening TORX head screws
  • Blade length 55mm
  • Suitable for thread size M1.6-2
  • Overall length 155mm
  • Manufacturer's part 6-979
Tip Type Torx
Blade Length 55mm
Insulation Type None
Overall Length 155mm
Torx Tip Size 5

Trustpilot