Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 5-432 "Carbofib" Tips Tweezers 125mm Flat Tips 2mm Width

Order Code:

49-8749

Brand: Bernstein MPN: 5-432 EAN-13: 4250838506540
Qty Was Unit Price (Ex VAT)
1+ £23.03 £18.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 available to back orderBack-order availability date - 13/01/2026

These special tweezers from Bernstein have soft, conductive "Carbofib" plastic tips and are ideal for use with highly sensitive components and assemblies.


  • Rounded tips, 1.5mm wide
  • Anti-magnetic
  • Acid-free
  • ESD safe
  • Length 125mm
  • Manufacturer's part 5-432
Point Type Straight flat
Length 125mm
Material Carbon fibre

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot