Bernstein 5-232 Warding Files 100mm Flat-Entering Wooden Handle

Image Representative of Range

Bernstein 5-232 Warding Files 100mm Flat-Entering Wooden Handle

MPN
5-232
Brand
Bernstein
EAN-13
4250838506274
Order Code
49-8722
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

High quality lightweight warding file from Bernstein with flat-entering finish.


  • Wooden handle
  • Blade length 100mm
  • Overall length 175mm
  • Manufacturer's part 5-232
Type Flat entering
CutType Warding
Length 100mm
Shape Flat

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot