Bernstein 5-231 Warding Files 100mm Flat-Hand Wooden Handle

Image Representative of Range

Bernstein 5-231 Warding Files 100mm Flat-Hand Wooden Handle

MPN
5-231
Brand
Bernstein
EAN-13
4250838506267
Order Code
49-8721
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockFurther 10 despatched in 4 working days

High quality lightweight warding file from Bernstein with flat-hand finish.


  • Wooden handle
  • Blade length 100mm
  • Overall length 175mm
  • Manufacturer's part 5-231
Type Flat hand
CutType Warding
Length 100mm
Shape Flat

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot