Bernstein 5-107-6 Engineers Tweezers 150mm Bent Tips Ni-Plate PVC-Insulated

MPN
5-107-6
Brand
Bernstein
EAN-13
4250838505888
Order Code
49-8685
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

These steel engineer's tweezers from Bernstein have fine, bent tips and are ideal for use in precision electronic work.


  • Nickel-plated
  • Strong PVC insulation
  • Length 150mm
  • Finely serrated tips
  • Manufacturer's part 5-107-6
Type Tweezers
Point Type Bent pointed
Length 150mm
Material Nickel plated steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot