Bernstein 5-066 SMD Tweezers 120mm 30° Angled 25mm

Order Code:

49-8661

Brand: Bernstein MPN: 5-066 EAN-13: 4250838505581
Qty Unit Price (Ex VAT)
1+ £16.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

These high precision tweezers from Bernstein have 30° angled points 2.5mm wide and are ideal for use with SMD components.


  • Length 120mm
  • Made from special stainless steel with matt finish
  • Anti-magnetic
  • Acid resistant
  • Manufacturer's part 5-066
Type Tweezer
Point Type Bent flat
Length 120mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot