Bernstein 5-063-13 SMD Tweezers 115mm Bent 35° Gripping Cavity Ø 0.8mm 35mm

Order Code:

49-8658

Brand: Bernstein MPN: 5-063-13 EAN-13: 4250838505550
Qty Was Unit Price (Ex VAT)
1+ £12.86 £12.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

These high precision tweezers from Bernstein have 35° angled points, 3.5mm wide, and a 0.8mm gripping cavity. An ESD coating makes them particularly suitable for use with electrical or electronic SMD components.


  • Length 115mm
  • Made from special stainless steel with matt finish
  • Anti-magnetic
  • Acid resistant
  • Manufacturer's part 5-063-13
Type ESD SMD tweezers
Point Type Bent grip
Length 115mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot