Bernstein 5-059 SMD Tweezers 120mm Flat Rounded Tips 2.0mm Width

Order Code:

49-8651

Brand: Bernstein MPN: 5-059 EAN-13: 4250838505475
Qty Unit Price (Ex VAT)
1+ £9.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayFurther 12 despatched in 4 working days

These high precision tweezers from Bernstein have flat rounded tips 2mm wide and are ideal for use with SMD components.


  • Length 120mm
  • Made from special stainless steel with matt finish
  • Anti-magnetic
  • Acid resistant
  • Manufacturer's part 5-059
Type Tweezer
Point Type Straight flat
Length 120mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot