Bernstein 4-545 Cross-Recess Screwdriver PZ EUROline-Power Size 3 150mm

MPN
4-545
Brand
Bernstein
EAN-13
4250838504690
Order Code
49-8617
Country of Origin
Germany

Discontinued


This cross-recess EUROline-Power screwdriver from Bernstein has an ergonomically designed two component yellow and black handle and a Pozidriv size 3 blade.


  • Size 3
  • Blade length 150mm
  • Blade diameter 8mm
  • Overall length 271mm
  • Hardened matt chrome-plated chrome vanadium blades with black tips
  • Impact resistant two-coloured plastic handles with slip-off protection
  • Practical hanging hole
  • Manufacturer's part 4-545
Length 150mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ3
VDE/1000V Approved No
Blade Length 150mm
Height Safe No
Non Sparking No
Overall Length 271mm

Trustpilot