TruPower 498284 Miniature Blade Fuse 15A

MPN
498284
Brand
TruPower
Order Code
49-8284
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.233
100+ £0.169
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 30 in stockFurther 439 despatched in 4 working days

An automotive miniature flat blade fuse that is one of the most commonly used in cars and trucks. This blue 15A blade fuse has been manufactured from transparent thermoplastic, making it ideal for the quick detection of a blown fuse.

This fuse has been designed to protect electrical and electronic circuits of vehicles and other devices fed with DC voltage. Ideal for fuse holders designed to hold standard flat blade type fuses.


  • Heat resistant to deformation
  • Nominal voltage up to 32V
  • Height: 16mm
  • Length: 12mm
  • Width: 3mm
  • Supplied in blue
  • Supplied with amperage of 15A
  • Manufacturer's part: 498284
Type Mini blade fuses
Current Rating (Amps) 15A
Voltage Rating 12V
Colour Blue

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot