Christmas Opening Hours and Delivery Dates here

TruPower 498280 Miniature Blade Fuse 4A

Order Code:

49-8280

Brand: TruPower MPN: 498280

Discontinued


An automotive miniature flat blade fuse that is one of the most commonly used in cars and trucks. This pink 4A blade fuse has been manufactured from transparent thermoplastic, making it ideal for the quick detection of a blown fuse.

This fuse has been designed to protect electrical and electronic circuits of vehicles and other devices fed with DC voltage. Ideal for fuse holders designed to hold standard flat blade type fuses.


  • Heat resistant to deformation
  • Nominal voltage up to 32V
  • Height: 16mm
  • Length: 12mm
  • Width: 3mm
  • Supplied in pink
  • Supplied with amperage of 4A
  • Manufacturer's part: 498280
Type Mini blade fuses
Current Rating (Amps) 4A

Trustpilot