Easter Opening Hours and Delivery Dates here

TruPower 498271 Standard Blade Fuse 30A

Order Code:

49-8271

Brand: TruPower MPN: 498271

Discontinued


An automotive standard flat blade fuse that is one of the most commonly used in cars and trucks. This green 30A fuse has been manufactured from transparent thermoplastic with copper plated contacts.

This standard blade fuse has been designed to protect electrical and electronic circuits of vehicles and other devices fed with DC voltage. Ideal for fuse holders designed to hold standard flat blade type fuses.


  • Special plastic housing: heat and form safe up to 230°C.
  • Height: 19mm
  • Length: 19mm
  • Width: 5mm
  • Supplied in green
  • Supplied with amperage of 30A
  • Manufacturer's part: 498271
Type Blade fuse
Current Rating (Amps) 30A

Trustpilot