TruPower 498270 Standard Blade Fuse 25A

MPN
498270
Brand
TruPower
Order Code
49-8270
Country of Origin
Italy
View Full Product Range (7)
Qty Unit Price (Ex VAT)
25+ £0.160
100+ £0.124
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 761 in stock

An automotive standard flat blade fuse that is one of the most commonly used in cars and trucks. This white 25A fuse has been manufactured from transparent thermoplastic with copper plated contacts.

This standard blade fuse has been designed to protect electrical and electronic circuits of vehicles and other devices fed with DC voltage. Ideal for fuse holders designed to hold standard flat blade type fuses.


  • Special plastic housing: heat and form safe up to 230°C.
  • Height: 19mm
  • Length: 19mm
  • Width: 5mm
  • Supplied in white
  • Supplied with amperage of 25A
  • Manufacturer's part: 498270
Type Blade fuse
Current Rating (Amps) 25A
Voltage Rating 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot