HellermannTyton 151-00324 MB5-N66-NA-C1 MB Mounting Base

MPN
151-00324
EAN-13
4031026122755
Order Code
49-8162
Country of Origin
USA
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.936
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 107 in stock

The HellermannTyton 151-28359 MB5 is a MB Mount Base that is particularly suitable for applications with minimal space. It is mounted into the equipment prior to cable installation. The cables can then be attached using a standard cable tie.

Where speed, simplicity, and a firm fixing base is required this square cut screwable mount is ideal. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws, or nuts and bolts is impractical or undesirable.


  • Colour: Transparent
  • Content: 1 pc(s)
  • Dimensions: 38 x 38 x 6.4 mm
  • Halogen-free: Yes
  • Hole spacing: 25.3 mm
  • Material: Polyamide 6.6 (PA66)
  • Max. cable tie width: 10 mm
  • Mounting hole diameter: 4.7 mm
  • Operating temperature range: -40 - +85 ºC, short-term +105 °C (500 h)
  • Product Specifications: Flame-retardant according to UL94 V2 (without adhesive)
  • Specification: w/o adhesive
  • Type: MB5
Type Mounting base
Material Polyamide 6.6
Colour White
Dimensions 38 x 38mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot