HellermannTyton 151-28479 MB4-N66-NA-C1 MB Mounting Base

MPN
151-28479
EAN-13
4031026220000
Order Code
49-8160
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.556
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 670 in stock

The HellermannTyton 151-28479 MB4 is a MB Mount Basethat is particularly suitable for applications with minimal space. It is mounted into the equipment prior to cable installation. The cables can then be attached using a standard cable tie.

Where speed, simplicity, and a firm fixing base is required this square cut screwable mount is ideal. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances.


  • Colour: Transparent
  • Content: 1 pc(s)
  • Dimensions: 28 x 28 x 4.7 mm
  • Halogen-free: Yes
  • Hole spacing: 20.2 mm
  • Material: Polyamide 6.6 (PA66)
  • Max. cable tie width: 5.4 mm
  • Mounting hole diameter: 4 mm
  • Operating temperature range: -40 - +85 ºC, short-term +105 °C (500 h)
  • Product Specifications: Flame-retardant according to UL94 V2 (without adhesive)
  • Specification: w/o adhesive
  • Type: MB4
Type Mounting base
Material Polyamide 6.6
Colour Natural
Dimensions 28 x 28mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot