HellermannTyton 151-11319 TY3G1S-PA66-NA-C1 MB Mounting Base

Order Code:

49-8154

Brand: HellermannTyton MPN: 151-11319 EAN-13: 2050000176586
Qty Unit Price (Ex VAT)
5+ £0.803
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
426 in stock, despatched in 4 working days

The HellermannTyton 151-11319 TY8G1S is a TY mount that is particularly suitable for applications with minimal space. It is mounted into the equipment prior to cable installation. The cables can then be attached using a standard cable tie.

Where speed, simplicity, and a firm fixing base is required this oblong self adhesive mount is ideal. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws, or nuts and bolts is impractical or undesirable.


  • Colour: Transparent
  • Dimensions: 20 x 14 x 3.7mm
  • Halogen-free: Yes
  • Hole spacing: 15mm
  • Material: Polyamide 6.6 (PA66)
  • Max. cable tie width: 4mm
  • Mounting hole diameter: 2.2mm
  • Operating temperature range: -40ºC to +85ºC, short-term +105°C (500h)
  • Product Specifications: Flame-retardant according to UL94 V2 (without adhesive)
  • Specification: With adhesive
  • Type: TY Series
  • Manufacturer's part: Hellemann Tyton 151-11319 TY3G1S
Type Mounting base
Colour Natural
Dimensions 20 x 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot