HellermannTyton 151-28430 MB4A3-N66-BK-C1 MB Mounting Base

MPN
151-28430
Order Code
49-8151
Country of Origin
Germany

Discontinued


The HellermannTyton 151-28430 MB4A3 is a MB Mount Basethat is particularly suitable for applications with minimal space. It is mounted into the equipment prior to cable installation. The cables can then be attached using a standard cable tie.

Where speed, simplicity, and a firm fixing base is required this square cut self adhesive mount is ideal. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws, or nuts and bolts is impractical or undesirable.


  • Colour: Black
  • Content: 1 pc(s)
  • Dimensions: 28 x 28 x 4.7 mm
  • Halogen-free: Yes
  • Hole spacing: 20.2 mm
  • Material: Polyamide 6.6 (PA66)
  • Max. cable tie width: 5.4 mm
  • Mounting hole diameter: 4 mm
  • Operating temperature range: -40 - +85 ºC, short-term +105 °C (500 h)
  • Product Specifications: Flame-retardant according to UL94 V2 (without adhesive)
  • Specification: With adhesive
  • Type: MB4A3
Colour Black
Material Polyamide 6.6
Type Mounting base
Hole spacing 20.2mm
Maximum Temperature +85°C
Min. temperature -40°C

Trustpilot