HellermannTyton 633-02080 HV1208-PVC-BK-M1 Grommet Black 8.0 x 1.5

Order Code:

49-8120

Brand: HellermannTyton MPN: 633-02080
Qty Unit Price (Ex VAT)
100+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3,888 in stock, despatched in 4 working days

The HellermannTyton 633-02080 HV1208 is a Edge Protection Grommet, made of cadmium-free, flexible PVC or Polyethylene, and resistant to various minerals and environmental effects.

The edge protection grommet is are used wherever cable and wires are routed through outlets and apertures. HellermannTyton grommets offer excellent mechanical protection.


  • Colour: Black
  • Dimensions: 8.0 x 1.5mm
  • Inside diameter: 8mm
  • Material: PVC
  • Mounting hole diameter: 9.5mm
  • Outside diameter: 14mm
  • Temperature range: -30°C to +60°C
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Type: HV Series
  • Manufacturer's part: Hellemann Tyton 633-02080 HV1208
Panel Hole Diameter 9.5mm
Colour Black
Type Standard
Cable Diameter Max 8mm
Diameter 14mm
Height 8mm
Material PVC-FR
Operating Temperature Range -30 to +60°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot