HellermannTyton 633-02040 HV1204-PVC-BK-M1 Grommet Black 8.8 x 4.0

MPN
633-02040
Order Code
49-8118
Country of Origin
Germany
View Full Product Range (24)
Qty Unit Price (Ex VAT)
100+ £0.116
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10,842 in stock

The HellermannTyton 633-02040 HV1204 is a Edge Protection Grommet, made of cadmium-free, flexible PVC or Polyethylene, and resistant to various minerals and environmental effects.

The edge protection grommet is are used wherever cable and wires are routed through outlets and apertures. HellermannTyton grommets offer excellent mechanical protection.


  • Colour: Black
  • Dimensions: 8.8 x 4.0mm
  • Inside diameter: 10mm
  • Material: PVC
  • Mounting hole diameter: 12mm
  • Outside diameter: 17.5mm
  • Temperature range: -30°C to +60°C
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Type: HV Series
  • Manufacturer's part: Hellemann Tyton 633-02040 HV1204
Type Standard
Colour Black
Cable Diameter Max 10mm
Diameter 17.5mm
Dimensions 8.8 x 4.0mm
Height 8.8mm
Material PVC-FR
Min. temperature -30°C
Operating Temperature Range -30 to +60°C
Panel Hole Diameter 12mm

Reviews

Be the first to submit a review

Trustpilot