HellermannTyton 155-17801 CTC10FT9-HIRHS-BK-D1 Corrugated Conduit Clamp 10.0mm

Order Code:

49-8107

Brand: HellermannTyton MPN: 155-17801 EAN-13: 4031026215242

Discontinued


The HellermannTyton 155-17801 CTC10FT9 is a Clamp for Corrugated Conduit (Tubing) with a base in the shape of a fir tree from the CTC- Series. Due to the individual fins, the clamp can be easily inserted into a pre-drilled hole. The corrugated conduit is then snapped into the clamp where it is securely held. The rib on the inside of the clamp fits into the profile of the tubing and prevents the tubing from slipping.

This clamp is used for applications in the automobile industry, harness making, electrical industry and wherever corrugated tubing has to be quickly and firmly fixed.


  • Compatible with: IWS 8.5-13
  • Fire protection properties: Complies with UL94 HB
  • Material: Polyamide 6.6 modified impact resistant/heat stabilised (PA66HIRHS)
  • Halogen-free: Yes
  • Temperature range: -40°C to +105°C
  • Dimensions: 8(W) x 22.7(H)mm
  • Fir tree length: 12.2mm
  • Disc diameter: 23mm
  • Fixing hole: 8.7-9mm
  • Panel thickness max: 5.0mm
  • Supplied Singularly
  • Supplied in Black
  • Type: CTC Series
  • Manufacturer's part: 155-17801 CTC10FT9
Type Conduit clamp
Colour Black
Length n/a
Material Polyamide 6.6
Diameter 10mm

Trustpilot