HellermannTyton 155-25201 CTC22FT9-HIRHS-BK-D1 Corrugated Conduit Clamp 22.0mm

MPN
155-25201
Order Code
49-8106
Country of Origin
France
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.366
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 24 in stock

The HellermannTyton 155-25201 CTC22FT9 is a Clamp for Corrugated Conduit (Tubing) with a base in the shape of a fir tree from the CTC- Series. Due to the individual fins, the clamp can be easily inserted into a pre-drilled hole. The corrugated conduit is then snapped into the clamp where it is securely held. The rib on the inside of the clamp fits into the profile of the tubing and prevents the tubing from slipping.

This clamp is used for applications in the automobile industry, harness making, electrical industry and wherever corrugated tubing has to be quickly and firmly fixed.


  • Compatible with: IWS 19-29
  • Fire protection properties: Complies with UL94 HB
  • Material: Polyamide 6.6 modified impact resistant/heat stabilised (PA66HIRHS)
  • Halogen-free: Yes
  • Temperature range: -40°C to +105°C
  • Dimensions: 8(W) x 37.7(H)mm
  • Fir tree length: 12.2mm
  • Disc diameter: 23mm
  • Fixing hole: 8-7.9mm
  • Panel thickness max: 5.0mm
  • Supplied Singularly
  • Supplied in Black
  • Type: CTC Series
  • Manufacturer's part: 155-25201 CTC22FT9
Type Conduit clamp
Colour Black
Length n/a
Material Polyamide 6.6
Compatible With IWS 19-29
Diameter 22mm
Dimensions 8(W) x 37.7(H)mm
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot