HellermannTyton 151-14312 CTC13FT6-HIRHS-BK-D1 Corrugated Conduit Clamp 13.0mm

Order Code:

49-8105

Brand: HellermannTyton MPN: 151-14312 EAN-13: 4031026228501
Qty Unit Price (Ex VAT)
10+ £0.410
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
151 in stock, despatched in 4 working days

The HellermannTyton 151-14312 CTC13FT6 is a Clamp for Corrugated Conduit (Tubing) with a base in the shape of a fir tree from the CTC- Series. Due to the individual fins, the clamp can be easily inserted into a pre-drilled hole. The corrugated conduit is then snapped into the clamp where it is securely held. The rib on the inside of the clamp fits into the profile of the tubing and prevents the tubing from slipping.

This clamp is used for applications in the automobile industry, harness making, electrical industry and wherever corrugated tubing has to be quickly and firmly fixed.


  • Compatible with: IWS 10 -17
  • Fire protection properties: Complies with UL94 HB
  • Material: Polyamide 6.6 modified impact resistant/heat stabilised (PA66HIRHS)
  • Halogen-free: Yes
  • Temperature range: -40°C to +105°C
  • Dimensions: 8(W) x 25.2(H)mm
  • Fir tree length: 7.5mm
  • Disc diameter: 16mm
  • Fixing hole: 6.5-7mm
  • Panel thickness max: 3.0mm
  • Supplied Singularly
  • Supplied in Black
  • Type: CTC Series
  • Manufacturer's part: 151-14312 CTC13FT6
Type Conduit clamp
Colour Black
Length n/a
Material Polyamide 6.6
Internal Diameter 16mm
Compatible With IWS 10 -17
Diameter 13mm
Dimensions 8(W) x 25.2(H)mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot