HellermannTyton 110-21016 MK21 BLUE/BLACK Cable Tie Gun Blue/Black 7.6mm max

Image Representative of Range

HellermannTyton 110-21016 MK21 BLUE/BLACK Cable Tie Gun Blue/Black 7.6mm max

Order Code:

49-8094

Brand: HellermannTyton MPN: 110-21016 EAN-13: 4031026103341
Qty Unit Price (Ex VAT)
1+ £36.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

The HellermannTyton 110-21016 MK21 is a Blue/Black Cable Tie Gun that has been designed to make the handling of the entire HellermannTyton RPE and PE Series of cable ties even easier. Pre-looped cable ties can be tensioned and cut off flush at the head by pressing the cutting button. It can handle cable ties up to 7..6mm in width.

This tough tool is used by harness makers for the automotive industry, as well as in the aerospace, railway and medical industries.


  • Can be used at temperatures up to +538°C
  • Material: Metal
  • Weight: 0.05kg
  • Strap width max: 7.6mm
  • Strap thickness max: 2.5mm
  • Supplied in Blue/Black
  • Type: MK21
  • Manufacturer's part: HellermannTyton 110-21016 MK20
Type STRONG MK21/STRONG
Cable Tie Capacity 7.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot