HellermannTyton 111-05019 T80R-PA66-NA-C1 Transparent 4.7mm x 210mm (Pack 100)

Image Representative of Range

HellermannTyton 111-05019 T80R-PA66-NA-C1 Transparent 4.7mm x 210mm (Pack 100)

MPN
111-05019
EAN-13
4031026105499
Order Code
49-8048
Country of Origin
Singapore
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £9.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 381 in stock

The HellermannTyton 111-05019 T80R is a Serrated Cable Tie manufactured from Polyamide 6.6. This cable tie has an internal serration that allows for a positive hold onto cable, hose and pipe bundles. The design of the cable tie head guarantees a high tensile strength whilst allowing a very low insertion force. This, combined with the bent tail design of the ties, ensures a simple and quick installation.
Whilst the cable tie is easily installed by hand manually, and pneumatic (for high volume applications), tensioning tools can be used to ensure a consistent and safe installation. Applications include the routing, bundling and securing of cables, pipes and hoses.


  • Bundle diameter: 55mm
  • Halogen-free: Yes
  • Material: PA66
  • Minimum holding force: 355 N
  • Temperature range: -40²C - +85²C
  • Colour: natural
  • Dimensions: 210(L) x 4.7(W)mm
  • Supplied singly
  • Type: T80R
  • Manufacturer's part: Hellemann Tyton 111-05019
Colour Natural
Material Polyamide 6.6
Type Serrated
Maximum Temperature +105°C
Min. temperature -40°C
Size 210 x 4.7mm

Reviews

Be the first to submit a review

Trustpilot