The HellermannTyton 111-03014 T30R is a Serrated Cable Tie manufactured from Polyamide 6.6. This cable tie has an internal serration that allows for a positive hold onto cable, hose and pipe bundles. The design of the cable tie head guarantees a high tensile strength whilst allowing a very low insertion force. This, combined with the bent tail design of the ties, ensures a simple and quick installation.
Whilst the cable tie is easily installed by hand manually, and pneumatic (for high volume applications), tensioning tools can be used to ensure a consistent and safe installation. Applications include the routing, bundling and securing of cables, pipes and hoses.
- Made from 100% high quality plastic, allows for good recycling
- Inside serration for a strong hold onto bundles
- Easy application either manually or with a processing tool
- Simply to insert due to bent tail
- Halogen-free: Yes
- Temperature range: -40²C - +85²C
- Colour: green
- Dimensions: 150(L) x 3.5(W)mm
- Supplied singly
- Type: T30R
- Manufacturer's part: Hellemann Tyton 111-03014
| Length |
150mm |
| Colour |
Green |
| Material |
Polyamide 6.6 |
| Type |
Serrated |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Size |
150 x 3.5mm |