HellermannTyton 308-32400 HIS-24/8-PEX-BK H&B; Heat Shrink 3:1 Black (3m)

Image Representative of Range

HellermannTyton 308-32400 HIS-24/8-PEX-BK H&B; Heat Shrink 3:1 Black (3m)

Order Code:

49-8012

Brand: HellermannTyton MPN: 308-32400 EAN-13: 4031026218953
Qty Unit Price (Ex VAT)
1+ £19.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
106 in stock, despatched in 4 working days

The HellermannTyton 308-32400 HIS-24/8 is a Heat Shrink Tubing in Handy Dispenser Box from the HIS Range. With a shrink ratio of 3:1 this product replaces many differently sized tubing solutions by fitting almost any heat shrink task. The handy dispenser box allows for proper storage and the tubing can remain dust-free even after breaking open a package.
  • Material: Radiation cross-linked polyolefin (PEX)
  • Product Specifications: Longitudinal shrinkage: -10% max.
  • Shrink ratio: 3:1
  • Adhesive: No
  • Temperature range: -55°C to +135°C
  • Shrink temperature: +110 °C
  • Pre-shrinkage diameter: 24.0mm
  • After-shrinkage diameter: 8.0mm
  • Supplied in box of 3m
  • Supplied in Black
  • Type: HIS Range
  • Manufacturer's part: Hellemann Tyton 308-32400 HIS-24/8
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 3m
Colour Black
Shrunk Diameter 8mm
Unshrunk Diameter 24mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot