The HellermannTyton 115-07270 SOFTFIX-S is a Cable Tie without Serration from the SOFTFIX Range. This cable ties has been manufactured from a soft, tear-resistant thermoplastic polyurethane and has unique features: UV and weather resistant, strong yet elastic, and suitable for temperatures as low as -40 degrees C.
Applications: These cable ties are suitable for all types of bundling, inside or out, especially for fibre optic cables. These recloseable ties are also suitable for gardening, landscaping, musical events and tree nurseries.
- Elastic and versatile
- UV, weather-resistant
- Product Specifications: Flame-retardant properties: Complies with UL94 HB
- Material: Thermoplastic Polyurethane (TPU)
- Temperature range: -40°C to +85°C
- Dimensions: 260(L) x 7.0(W)mm
- Bundle diameter: 79.0mm
- Tensile strength: 57N
- Supplied in in packs of 12
- Supplied in Black
- Type: SOFTFIX S
- Manufacturer's part: 115-07270
| Colour |
Black |
| Type |
Reusable |
| Bundle diameter |
79.0mm |
| Dimensions |
260(L) x 7.0(W)mm |
| Pack Size |
12 |
| Size |
260 x 7mm |
To use this facility please Sign In.
Sign In