HellermannTyton 115-28590 SOFTFIX-XL-TPU-BKIII Black 28mmx580mm (Pack 3)

Order Code:

49-7929

Brand: HellermannTyton MPN: 115-28590 EAN-13: 4031026231518
Qty Unit Price (Ex VAT)
1+ £14.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The HellermannTyton 115-28590 SOFTFIX-XL is a Cable Tie without Serration from the SOFTFIX Range. This cable ties has been manufactured from a soft, tear-resistant thermoplastic polyurethane and has unique features: UV and weather resistant, strong yet elastic, and suitable for temperatures as low as -40 degrees C.

Applications: These cable ties are suitable for all types of bundling, inside or out, especially for fibre optic cables. These recloseable ties are also suitable for gardening, landscaping, musical events and tree nurseries.


  • Elastic and versatile
  • UV, weather-resistant
  • Product Specifications: Flame-retardant properties: Complies with UL94 HB
  • Material: Thermoplastic Polyurethane (TPU)
  • Temperature range: -40°C to +85°C
  • Dimensions: 580(L) x 28.0(W)mm
  • Bundle diameter: 150.0mm
  • Tensile strength: 360N
  • Supplied in in packs of 3
  • Supplied in Black
  • Type: SOFTFIX XL
  • Manufacturer's part: 115-28590
Length 580mm
Colour Black
Type Reusable
Bundle diameter 150.0mm
Dimensions 580(L) x 28.0(W)mm
Pack Size 3
Size 580 x 28mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot