HellermannTyton 115-00001 SPEEDYTIE-PA66-YE-V1 Yellow, Red 13mmx750mm (Pack 5)

MPN
115-00001
EAN-13
4031026229478
Order Code
49-7927
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Red/yellow
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The HellermannTyton 115-00001 is a SpeedyTie that can be used many times because of its removable, patented trigger. This are heavy duty releasable tie can bear loads of up to 888N (90kg). With a length of 750mm it will suit a wide variety of applications and is easy to handle even when wearing work gloves. Any excess tail can be easily tucked away in a second slot on the head. The tie is supplied in high visibility Yellow for the tie, and Red trigger.

The versatility of the SpeedyTie means that it is suitable for a multitude of applications. It was originally developed for the offshore industries. Other uses include: construction, electrical installations, scaffolding sheet installations, exhibitions and trade fairs, and many more.


  • Patented Speedy Click lock for easy opening and closing
  • Halogen-free: Yes
  • Material: 6.6 (PA66)
  • Minimum holding force: 888 N
  • Bundle maximum: 210mm
  • Temperature range: -45°C to +85°C
  • Dimensions, length: 750mm
  • Dimensions, width: 13mm
  • Supplied in packs of 5
  • Supplied in Yellow/ Red
  • Type: SpeedyTie
  • Manufacturer's part: 115-00001 RTT750HR
Colour Red/yellow
Material 6.6 (PA66)
Type Reusable
Dimensions length: 750mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 888 N
Pack Size 5
Size 750 x 13mm
Temperature Range -45°C to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot