Christmas Opening Hours and Delivery Dates here

HellermannTyton 634-03210 H321-PVC-BK-T1 Anti-kink System Black

Order Code:

49-7881

Brand: HellermannTyton MPN: 634-03210
  • Quickly find another product in this range by Size:

    23mm 44mm 46mm
Qty Unit Price (Ex VAT)
20+ £0.293
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
383 available to back orderBack-order availability date - 10/01/2026

The HellermannTyton 634-03210 H321 is a Strain Protection Grommet (Bend Protection Grommet) that has been manufactured from flexible PVC and non-migrating Helvin. It has excellent insulating properties and is resistant to chemicals.
Bend protection grommets are typically used for protection of cables at apertures in casings.


  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Max. cable tie width: 4.6mm
  • Inside diameter: 5.5mm
  • Mounting hole diameter: 6mm
  • Outside diameter: 8.5mm
  • Supplied in Black
  • Supplied Singularly
  • Type: HV Series
  • Manufacturer's part: Hellemann Tyton 632-03210 H321
Colour Black
Type Bend protection grommet
Material Polyamide
Size 46mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot