HellermannTyton Strain Protection Grommets, Bend Protection Grommet, Black

A range of HellermannTyton Strain Protection Grommets (Bend Protection Grommets) that have been manufactured from flexible PVC and non-migrating Helvin. They have excellent insulating properties and are resistant to chemicals. Bend protection grommets are typically used for protection of cables at apertures in casings.

  • Routes cables free of kinks and breakage
  • Provides additional strain relief
  • Flexible and easy to apply
  • High resistance to chemicals, environmental effects and aging
  • Material: Polyvinylchloride, flame-retardant (PVC-FR)
  • Operating temperature: -30°C to +60°C
  • Shore hardness: A 56±5
  • Flammability: UL94 V0
  • Supplied in Black
Description Image Product Buy Pricing (Ex VAT) Diameter Size Type Colour Material Min. temperature
HellermannTyton 632-02130 HV2213-PVC-BK-N1 Anti-kink System Black
HellermannTyton 632-02130 HV2213-PVC-BK-N1 Anti-kink System Black
Extended range
Order code: 49-7879
MPN: 632-02130

Despatched same day - 200 in stockBack-order availability date - 11/11/2026
25+ £0.105
Price per unit Ex VAT
9mm 23mm Bend protection grommet Black Polyamide -30°C
HellermannTyton 632-02280 HV2228-PVC-BK-D1 Anti-kink System Black
HellermannTyton 632-02280 HV2228-PVC-BK-D1 Anti-kink System Black
Standard range
Order code: 49-7880
MPN: 632-02280

Order in multiples of 20


Despatched within 4 working days - 1,201 in stock
20+ £0.262
Price per unit Ex VAT
11mm 44mm Bend protection grommet Black Polyamide -30°C
HellermannTyton 634-03210 H321-PVC-BK-T1 Anti-kink System Black
HellermannTyton 634-03210 H321-PVC-BK-T1 Anti-kink System Black
Standard range
Order code: 49-7881
MPN: 634-03210

Order in multiples of 20


Despatched within 4 working days - 3,039 in stock
20+ £0.244
Price per unit Ex VAT
8.5mm 46mm Bend protection grommet Black Polyamide -30°C

Trustpilot