HellermannTyton 151-61319 FH30-N66-NA-D1 Mounting Eyelet Natural

Image Representative of Range

HellermannTyton 151-61319 FH30-N66-NA-D1 Mounting Eyelet Natural

Order Code:

49-7861

Brand: HellermannTyton MPN: 151-61319
Qty Unit Price (Ex VAT)
50+ £0.176
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
250 in stock, despatched same dayBack-order availability date - 04/05/2026

The HellermannTyton 151-61319 FH30 is a Screw Fixing Mount from the CL Range. This fixing mount is ideal for areas with limited space, as the mounting base allows the cable to be offset from the fixing hole, and can be installed in the equipment prior to the cable installation.
A major cost saving can be made by using this product, as many different sizes of standard cable ties can be used, reducing the need to stock a wide range of specific fixing ties.

The CL8 is ideal for securing large, heavier, bundles and will accept cable ties up to 8mm wide.


  • Colour: Natural
  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Max. cable tie width: 3.5mm
  • Operating temperature range: -40ºC to +85ºC
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Dimensions: 17.9(L) x 9.5(W) x 4.7(H)mm
  • Supplied singly
  • Type: FH18
  • Manufacturer's part: Hellemann Tyton 151-61319
Type Mounting eyelet
Colour Natural
Dimensions 18 x 9.5mm
Max. cable tie width 3.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot