Christmas Opening Hours and Delivery Dates here

HellermannTyton 118-04900 T30LOS-HS-BK-C1 Outside Serrated Cable Tie (Pack 100)

Order Code:

49-7853

Brand: HellermannTyton MPN: 118-04900 EAN-13: 4016138463194
  • Quickly find another product in this range by Size:

    100 x 2.5mm 145 x 3.4mm 150 x 4.6mm 200 x 3.4mm 200 x 4.6mm
Qty Unit Price (Ex VAT)
1+ £7.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
128 available to back orderBack-order availability date - 12/01/2026

The OS series is an innovative further development for externally toothed cable ties. The outside serrations allow the smooth side of the tie to rest on the bundle. This prevents wear or damage of the cable bundle. The new design enables very simple insertion into the head with high bundling strength. The head is considerably smaller than with comparable ties. This enables safe installation even in confined spaces. This cable tie features a low profile head which enables the tie to lie flat when assembled with optimal fastening.


    • The new design enables very simple insertion into the head.
    • Material: PA66HS
    • Minimum holding force: 135N
    • Product Specifications: Flame-retardant properties: Complies with UL94 V2
    • Halogen-free: Yes
    • Operating temperature: -40°C to +105°C
    • Dimensions: 200(L) x 3.4(W)mm
    • Bundle diameter: 50mm
    • Supplied in packs of 100
    • Supplied in Black
    • Type: OS Series
    • Manufacturer's part: 118-04900 T30LOS
Colour Black
Type Flame retardant
Size 200 x 3.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot