HellermannTyton 118-04700 T18ROS-HS-BK-C1 Outside Serrated Cable Tie (Pack 100)

Order Code:

49-7849

Brand: HellermannTyton MPN: 118-04700 EAN-13: 5022660320248
Qty Unit Price (Ex VAT)
1+ £6.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched in 4 working days

The OS series is an innovative further development for externally toothed cable ties. The outside serrations allow the smooth side of the tie to rest on the bundle. This prevents wear or damage of the cable bundle. The new design enables very simple insertion into the head with high bundling strength. The head is considerably smaller than with comparable ties. This enables safe installation even in confined spaces. This cable tie features a low profile head which enables the tie to lie flat when assembled with optimal fastening.


  • The new design enables very simple insertion into the head.
  • Material: PA66HS
  • Minimum holding force: 80N
  • Product Specifications: Flame-retardant properties: Complies with UL94 V2
  • Halogen-free: Yes
  • Operating temperature: -40°C to +105°C
  • Dimensions: 100(L) x 2.5(W)mm
  • Bundle diameter: 20mm
  • Supplied in packs of 100
  • Supplied in Black
  • Type: OS Series
  • Manufacturer's part: 118-04700 T18ROS
Colour Black
Type Flame retardant
Bundle diameter 20mm
Size 100 x 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot