HellermannTyton 151-16500 FKH50-HIR-BK-C1 Flat Ribbon Cable Holder

Image Representative of Range

HellermannTyton 151-16500 FKH50-HIR-BK-C1 Flat Ribbon Cable Holder

MPN
151-16500
Order Code
49-7841
Country of Origin
Germany
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
5+ £1.11 £0.990
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 336 in stock

The HellermannTyton 151-16500 FKH50A is a Flat Ribbon Cable Holder (Base) from the FKH Series. Ribbon cables can be quickly and easily installed using this one piece fixing clip. It offers the benefits of being easily releasable and re-usable for additional or replacement of cables.

The clip is ideal for use in applications which are difficult to access, or for areas where a self adhesive is the only possible fixing method (for example, where holes would be unacceptable). The FKH clip is designed to retain flat ribbon cables in applications including computer equipment, gaming machines and domestic appliances. Supplied as a screw mount using M3 screws.


  • Screw type: M3
  • Material: Polyamide 6.6 modified impact resistant (PA66HIR)
  • Product Specifications: Flame-retardant according to UL94 HB
  • Halogen-free: Yes
  • Operating temperature: -40°C to +80°C
  • Dimensions: 56.5(L) x 25(W) x 22(W2)mm
  • Fixing hole diameter: 3.1mm
  • Supplied Singularly
  • Supplied in Black
  • Type: FKH Series
  • Manufacturer's part: 151-16500 FKH50
Type Ribbon cable holder
Colour Black
Dimensions 56.5 x 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot