Christmas Opening Hours and Delivery Dates here
HellermannTyton 151-15300 FKH30A-HIR-BK-C1 Flat Ribbon Cable Holder

Image Representative of Range

HellermannTyton 151-15300 FKH30A-HIR-BK-C1 Flat Ribbon Cable Holder

Order Code:

49-7838

Brand: HellermannTyton MPN: 151-15300 EAN-13: 2050000175541
Qty Unit Price (Ex VAT)
5+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
110 available to back orderBack-order availability date - 12/01/2026

The HellermannTyton 151-15300 FKH30A is a Flat Ribbon Cable Holder (Base) from the FKH Series. Ribbon cables can be quickly and easily installed using this one piece fixing clip. It offers the benefits of being easily releasable and re-usable for additional or replacement of cables.

The clip is ideal for use in applications which are difficult to access, or for areas where a self adhesive is the only possible fixing method (for example, where holes would be unacceptable). The FKH clip is designed to retain flat ribbon cables in applications including computer equipment, gaming machines and domestic appliances. Supplied as a self- adhesive mount.


  • Adhesive type: acrylic
  • Material: Polyamide 6.6 modified impact resistant (PA66HIR)
  • Product Specifications: Flame-retardant according to UL94 HB (without adhesive)
  • Protective, easy peel backing
  • With special adhesive
  • Extra strong adhesion
  • Halogen-free: Yes
  • Operating temperature: -40°C to +80°C
  • Dimensions: 35(L) x 25(W) x 22(W2)mm
  • Fixing hole diameter: 3.1mm
  • Supplied Singularly
  • Supplied in Black
  • Type: FKH Series
  • Manufacturer's part: 151-15300 FKH30A
Type Ribbon cable holder
Colour Black
Dimensions 35 x 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot