The HellermannTyton 151-15250 FKH25A is a Flat Ribbon Cable Holder (Base) from the FKH Series. Ribbon cables can be quickly and easily installed using this one piece fixing clip. It offers the benefits of being easily releasable and re-usable for additional or replacement of cables.
The clip is ideal for use in applications which are difficult to access, or for areas where a self adhesive is the only possible fixing method (for example, where holes would be unacceptable). The FKH clip is designed to retain flat ribbon cables in applications including computer equipment, gaming machines and domestic appliances. Supplied as a self- adhesive mount.
- Adhesive type: acrylic
- Material: Polyamide 6.6 modified impact resistant (PA66HIR)
- Product Specifications: Flame-retardant according to UL94 HB (without adhesive)
- Protective, easy peel backing
- With special adhesive
- Extra strong adhesion
- Halogen-free: Yes
- Operating temperature: -40°C to +80°C
- Dimensions: 31(L) x 25(W) x 22(W2)mm
- Fixing hole diameter: 3.1mm
- Supplied Singularly
- Supplied in Black
- Type: FKH Series
- Manufacturer's part: 151-15250 FKH25A
| Type |
Ribbon cable holder |
| Adhesive Type |
acrylic |
| Colour |
Black |
| Dimensions |
31 x 25mm |
To use this facility please Sign In.
Sign In