HellermannTyton 621-00200 VA-2.5/5 COMPLETE VA2.5/5 Expansion Pliers

Order Code:

49-7815

Brand: HellermannTyton MPN: 621-00200 EAN-13: 4031026185101
  • Quickly find another product in this range by Type:

    Replacement prongs Sleeve expansion tool
Qty Unit Price (Ex VAT)
1+ £366.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

A pair of HellermannTyton VA2.5/5 Reinforced Three-Pronged Pliers that are particularly suitable for expanding plastic moulded shapes, cut lengths of tubing and other thick rubber parts. The pliers and prongs are manufactured with high-quality material in order to withstand high loading. Expansion tools are used to ensure speedy and precise application of expandable markers and sleeves.

The VA2.5/5 pliers are supplied with the pins 2.5/5. The replacement pin set of size 8, is also available for larger diameters. The pin set, consists of 3 pins.


  • Suitable for expanding tubing cut lengths and rubber parts
  • Expansion tools are used to ensure speedy and precise application of expandable markers and sleeves
  • Replacement pins available in size 8 (see order code 49-7816)
  • Supplied complete with one set of 3x 2.5/5 pins
Type Sleeve expansion tool

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot